LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol YK6050703000G product image
Images for reference only

Amphenol YK6050703000G

Manufacturer
MPN
YK6050703000G
LCSC Part #
C7418255
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+115℃ 20A 300V Black 2-Side 1 9.53mm 7 Through Hole Barrier Blocks RoHS
Datasheetpdf iconAmphenol YK6050703000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6673$ 3.67
200+$ 1.4639$ 292.78
500+$ 1.4154$ 707.70
1,000+$ 1.3912$ 1391.20
Standard Packaging2014/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerAmphenol
PackagingThrough Hole
Operating Temperature-40℃~+115℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Barrier Type2-Side
Number of Rows1
Pitch9.53mm
Number of PINs Per Row7

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.