LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XCL105B311H2-G product image
Images for reference only

TOREX XCL105B311H2-G

Manufacturer
MPN
XCL105B311H2-G
LCSC Part #
C7416747
Packaging
DFN3030-10B
Customer #
Key Attributes
Boost 3.1V 650mV~6V DFN3030-10B DC DC Converters RoHS
Datasheetpdf iconTOREX XCL105B311H2-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9127$ 2.91
200+$ 1.1635$ 232.70
500+$ 1.1238$ 561.90
1,000+$ 1.1048$ 1104.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTOREX
PackagingDFN3030-10B
FunctionBoost
Number of Outputs1
Output Voltage3.1V
Height1.7mm
Frequency - Switching1.2MHz
Operating Temperature-40℃~+105℃
Quiescent Supply Current19uA
FeaturesLight load efficient mode;Programmable output voltage;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection
Voltage - Supply650mV~6V
Length3mm
Width3mm

Introduction

AI Translation

XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.

Features

AI Translation
  • Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
  • Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
  • Oscillation Frequency : 1.2MHz
  • Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
  • Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
  • Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
  • Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
  • Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
  • Output Capacitor : Ceramic Capacitor
  • Operating Ambient Temperature -40°C~105°C
  • Package : DFN3030-10B (3.0×3.0×1.7mm)
  • Environmentally Friendly : EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Portable equipment
  • Beauty & health equipment
  • Wearable devices
  • Game & Hobby
  • PC Peripherals
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion