LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC9236G35DER-G product image
Images for reference only

TOREX XC9236G35DER-G

Manufacturer
MPN
XC9236G35DER-G
LCSC Part #
C7416469
Packaging
USPC-6(1.8x2)
Customer #
Key Attributes
3MHz Step-down type Fixed 600mA USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTOREX XC9236G35DER-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0852$ 2.09
200+$ 0.8335$ 166.70
500+$ 0.8047$ 402.35
1,000+$ 0.7911$ 791.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTOREX
PackagingUSPC-6(1.8x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching3MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Protection latch;Output discharge;Light load efficient mode
TopologyBuck
Output TypeFixed
Operating Voltage1.8V~6V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage-

Introduction

AI Translation

The XC9235/XC9236/XC9237 series is a group of synchronous-rectification type DC/DC converters with a built-in 0.42Ω P-channel MOS driver transistor and 0.52Ω N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Operating voltage range is from 2.0V to 6.0V (A~C types), 1.8V to 6.0V (D~G types). For the D/F types which have a reference voltage of 0.8V (accuracy: ±2.0%), the output voltage can be set from 0.9V by using two external resistors. The A/B/C/E/G types have a fixed output voltage from 0.8V to 4.0V in increments of 0.05V (accuracy: ±2.0%). The device provides a high efficiency, stable power supply with an output current of 600mA to be configured using only a coil and two capacitors connected externally. With the built-in oscillator, either 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode, the XC9235 series is PWM control, the XC9236 series is automatic PWM/PFM switching control and the XC9237 series can be manually switched between the PWM control mode and the automatic PWM/PFM switching control mode, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). The soft start and current control functions are internally optimized. During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. The B/F/G types have a high speed soft-start as fast as 0.25ms in typical for quick turnon. With the built-in UVLO function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 1.4V or lower. The B to G types integrate CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function. Four types of package SOT-25, USP-6C, USP-6EL and WLP-5-03 are available.

Features

AI Translation
  • High Efficiency: 0.42Ω P-ch driver transistor 0.52Ω N-ch switch transistor
  • Operating Voltage Range: 2.0V~6.0V (A/B/C types) 1.8V~6.0V (D/E/F/G types)
  • Output Voltage: 0.8V~4.0V (Internally set) 0.9V~6.0V (Externally set)
  • Efficiency: 92% (TYP.)
  • Output Current: 600mA
  • Oscillation Frequency: 1.2MHz, 3.0MHz (±15%)
  • Maximum Duty Cycle: 100%
  • Control Methods: PWM (XC9235) PWM/PFM Auto (XC9236) PWM/PFM Manual (XC9237)
  • Function: Current Limiter Circuit Built-In (Constant Current & Latching), CL Discharge (B/C/D/E/F/G types), High Speed Soft Start (B/F/G type)
  • Capacitor: Low ESR Ceramic Capacitor
  • Operating Ambient Temperature: -40°C~85°C
  • Packages: SOT-25 (A/B/C types only), USP-6C, USP-6EL (A/B/C/G types only), WLP-5-03 (A/B types only)
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Bluetooth
  • Mobile devices / terminals
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Note PCs / Tablet PCs