LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6216B2828R-G product image
Images for reference only

TOREX XC6216B2828R-G

Manufacturer
MPN
XC6216B2828R-G
LCSC Part #
C7414983
Packaging
USP-6B06
Customer #
Key Attributes
2.8V Positive Fixed USP-6B06 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6216B2828R-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4502$ 0.45
200+$ 0.1797$ 35.94
500+$ 0.1737$ 86.85
1,000+$ 0.1707$ 170.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-6B06
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)5uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage28V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

XC6216/XE6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0V to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Features

AI Translation
  • Max Output Current: More than 150mA (200mA limit)
  • Low Power Consumption: 5μA
  • Stand-by Current: Less than 0.1 μA
  • High Ripple Rejection: 30dB@1kHz
  • Operating Temperature: -40°C - +85°C
  • Low ESR Capacitor: Ceramic Capacitor Compatible
  • Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252, USP-6B06, SOT-23
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car audio, Car navigation systems
  • Note PCs / Tablet PCs
  • Mobile devices / terminals
  • Digital still cameras / Camcorders
  • Smart phones / Mobile phones
  • Multi-function power supplies