TOREX XC6215P392HR-G
| Manufacturer | |
| MPN | XC6215P392HR-G |
| LCSC Part # | C7414975 |
| Packaging | USP-3 |
| Customer # | |
| Key Attributes | 3.9V Positive Fixed USP-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-3 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-3 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6215 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor. Ultra small packages USP-3, USP-4, USPN-4, USP-6B06 and SSOT-24, and small package SOT-25 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1 V increments within a range of 0.9 V ~ 5.0 V by laser trimming. The series is also compatible with low ESR ceramic capacitors, which give added output stability. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.
Features
- USP-4, SSOT-24, SOT-25, USPN-4, USP-6B06 packages (For the USP-3 package, with no CE pin)
- Maximum Output Current: 200 mA (300 mA Limit, TYP.)
- Dropout Voltage: 320 mV @ Iout = 100 mA @ Vin = 3.0 V
- Operating Input Voltage: 1.5 V ~ 6.0 V
- Output Voltage Range: 0.9 V ~ 5.0 V (0.1 V Increments)
- Highly Accurate: Set voltage accuracy ±2% (1.5 V < VOUT (T) < 5.0 V), Set voltage accuracy ±30 mV (0.9 V < VOUT (T) < 1.5 V)
- Low Power Consumption: 0.8 μA (TYP.)
- Stand-by Current: Less than 0.1 μA
- Operating Temperature Range: -40°C - 85°C
- Low ESR Capacitor Compatible: Ceramic capacitor
- Current Limiter Circuit Built-In
- Packages: USP-4, SSOT-24, USP-3 (For the XC6215P series only), SOT-25, USPN-4, USP-6B06
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Mobile devices / terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6699 | $ 0.67 |
| 200+ | $ 0.2668 | $ 53.36 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-3 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-3 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6215 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor. Ultra small packages USP-3, USP-4, USPN-4, USP-6B06 and SSOT-24, and small package SOT-25 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1 V increments within a range of 0.9 V ~ 5.0 V by laser trimming. The series is also compatible with low ESR ceramic capacitors, which give added output stability. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.
Features
- USP-4, SSOT-24, SOT-25, USPN-4, USP-6B06 packages (For the USP-3 package, with no CE pin)
- Maximum Output Current: 200 mA (300 mA Limit, TYP.)
- Dropout Voltage: 320 mV @ Iout = 100 mA @ Vin = 3.0 V
- Operating Input Voltage: 1.5 V ~ 6.0 V
- Output Voltage Range: 0.9 V ~ 5.0 V (0.1 V Increments)
- Highly Accurate: Set voltage accuracy ±2% (1.5 V < VOUT (T) < 5.0 V), Set voltage accuracy ±30 mV (0.9 V < VOUT (T) < 1.5 V)
- Low Power Consumption: 0.8 μA (TYP.)
- Stand-by Current: Less than 0.1 μA
- Operating Temperature Range: -40°C - 85°C
- Low ESR Capacitor Compatible: Ceramic capacitor
- Current Limiter Circuit Built-In
- Packages: USP-4, SSOT-24, USP-3 (For the XC6215P series only), SOT-25, USPN-4, USP-6B06
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Mobile devices / terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6218P392HR-G | TOREX | USP-3(1.2x1.2) | 0 | $ 0.266 |

