LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VLMO30L1M2-GS18 product image
Images for reference only

VISHAY VLMO30L1M2-GS18

Manufacturer
MPN
VLMO30L1M2-GS18
LCSC Part #
C7413098
Packaging
PLCC-2(2.8x3)
Customer #
Key Attributes
610nm 120° 20mcd Orange 2mA 1.8V 605nm PLCC-2(2.8x3) LED Indication - Discrete RoHS
Datasheetpdf iconVISHAY VLMO30L1M2-GS18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1885$ 0.19
200+$ 0.0752$ 15.04
500+$ 0.0727$ 36.35
1,000+$ 0.0715$ 71.50
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerVISHAY
PackagingPLCC-2(2.8x3)
Installation method-
Color Temperature-
Lens ColorWater Clear
Peak Wavelength610nm
Viewing Angle120°
Luminous Intensity20mcd
Illumination ColorOrange
Forward Current2mA
Operating Temperature-40℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)1.8V
Diode Configuration-
Wavelength605nm

Introduction

AI Translation

These new devices are designed to meet the growing demand for AlInGaP-based low-current SMD LEDs. The VLM.30.. series adopts a PLCC-2 package. This package contains a lead frame embedded in white thermoplastic, with an internal reflector filled with clear epoxy resin.

Features

AI Translation
  • Surface mount LED with outstanding luminous intensity
  • Compatible with automatic placement equipment
  • EIA and ICE standard compliant package
  • Compatible with IR reflow, vapor phase, and wave soldering per CECC 00802 and J-STD-020
  • Available in 8 mm tape and reel packaging
  • Low profile package
  • Non-diffused lens: ideal for light pipe coupling and backlighting applications
  • Ultra-low power consumption
  • Maximum to minimum luminous intensity ratio within a single packaging unit: IVmax./IVmin. ≤ 1.6
  • ESD withstand voltage: up to 2 kV per JESD22-A114-B
  • Preconditioning per JEDEC® level 2a
  • AEC-Q101 qualified
  • Material categorization: refer to relevant documentation for compliance definitions

Applications

AI Translation
  • Automotive dashboard and switch backlighting
  • Indicator lights and backlighting in telephone and fax equipment
  • Indicator lights and backlighting in audio/video equipment
  • Indicator lights and backlighting in battery-powered devices
  • Indicator lights and backlighting in office equipment
  • Flat backlighting for LCD displays, switches, and symbols
  • General purpose