CUI VOF-120C-27-CNF
| Manufacturer | |
| MPN | VOF-120C-27-CNF |
| LCSC Part # | C7413071 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 27V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2400uF | |
| Output Current(Max) | 4.44A | |
| Type | Open type | |
| Conversion Efficiency | 95% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 27V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2400uF | |
| Output Current(Max) | 4.44A | |
| Type | Open type | |
| Conversion Efficiency | 95% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- universal input voltage (85~264Vac)
- wide operating temperature (-40 to +85C)
- active power factor correction
- certified to 62368, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1mA)
- low standby power consumption (0.5 W)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.773 | $ 120.77 |
| 200+ | $ 48.1898 | $ 9637.96 |
| 500+ | $ 46.579 | $ 23289.50 |
| 1,000+ | $ 45.7834 | $ 45783.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 27V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2400uF | |
| Output Current(Max) | 4.44A | |
| Type | Open type | |
| Conversion Efficiency | 95% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 27V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Voltage Accuracy | ±1% | |
| Ripple Noise | 150mVp-p | |
| Features | Programmable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2400uF | |
| Output Current(Max) | 4.44A | |
| Type | Open type | |
| Conversion Efficiency | 95% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- universal input voltage (85~264Vac)
- wide operating temperature (-40 to +85C)
- active power factor correction
- certified to 62368, 60335, and 61558 safety standards
- suitable for safety class I or class II installations
- over voltage, over current, over temperature, and short circuit protections
- adjustable output via trim POT
- low leakage current (<0.1mA)
- low standby power consumption (0.5 W)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

