LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-J63-CZ-S product image
Images for reference only

VICOR VI-J63-CZ-S

Manufacturer
MPN
VI-J63-CZ-S
LCSC Part #
C7410506
Packaging
-
Customer #
Key Attributes
24V 200V~400V DC DC Converters
Datasheetpdf iconVICOR VI-J63-CZ-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1026.3394$ 1026.34
200+$ 409.5162$ 81903.24
500+$ 395.8321$ 197916.05
1,000+$ 389.0704$ 389070.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout1.04A
Output Voltage24V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression
Output Power25W
Conversion Efficiency90%
Voltage - Supply200V~400V

Introduction

AI Translation

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Features

AI Translation
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)