LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V28C3V3T50BS product image
Images for reference only

VICOR V28C3V3T50BS

Manufacturer
MPN
V28C3V3T50BS
LCSC Part #
C7408396
Packaging
-
Customer #
Key Attributes
3.3V 9V~36V DC DC Converters
Datasheetpdf iconVICOR V28C3V3T50BS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 773.043$ 773.04
200+$ 308.4495$ 61689.90
500+$ 298.1418$ 149070.90
1,000+$ 293.05$ 293050.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout15.15A
Output Voltage3.3V
Isolation Voltage(Vrms)3kV
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Conversion Efficiency71.4%
Output Power50W
Voltage - Supply9V~36V

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS / ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 9 – 36V
  • Isolated output
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load
  • Efficiency: Up to 81%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 60W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS / ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications