LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-26-08-G-S-360-365 product image
Images for reference only

Samtec TW-26-08-G-S-360-365

Manufacturer
MPN
TW-26-08-G-S-360-365
LCSC Part #
C7406196
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 26 Position 2mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec TW-26-08-G-S-360-365
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2773$ 18.28
200+$ 7.2935$ 1458.70
500+$ 7.0491$ 3524.55
1,000+$ 6.93$ 6930.00
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins26P
Contact PlatingGold
Pitch2mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.