LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A2011PYCKR product image
  • TPS7A2011PYCKR thumbnail 1
  • TPS7A2011PYCKR thumbnail 2
  • TPS7A2011PYCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A2011PYCKR

Manufacturer
MPN
TPS7A2011PYCKR
LCSC Part #
C7401711
Packaging
DSBGA-4(0.6x0.6)
Customer #
Key Attributes
300-mA, Ultra-Low-Noise, Low-lQ, High PSRR LDO
Datasheetpdf iconTI TPS7A2011PYCKR
In-Stock: 790
790 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3755$ 1.88
1,000+$ 0.1889$ 188.90
2,500+$ 0.1848$ 462.00
5,000+$ 0.1827$ 913.50
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDSBGA-4(0.6x0.6)
Output Voltage800mV~5.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)6.5uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection;Output discharge

Introduction

AI Translation

The TPS7A20 is an ultra-small, low-dropout (LDO) linear regulator that can source 300 mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 offers an ultra-low noise performance without the addition of a noise bypass capacitor. The TPS7A20 also provides the advantage of low quiescent current, which can be ideal for battery-powered applications. With an input voltage range of 1.6 V to 6.0 V and an output range of 0.8 V to 5.5 V, the TPS7A20 can be used for a wide variety of applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% over load, line, and temperature variations. The TPS7A20 features an internal soft-start to lower the inrush current, thus minimizing the input voltage drop during start up. The device is stable with small ceramic capacitors, allowing for a small overall solution size. The TPS7A20 has a smart enable input circuit with an internally controlled pulldown resistor that keeps the LDO disabled even when the EN pin is left floating and helps eliminate the external components used to pulldown the EN pin.

Features

AI Translation
  • Low output voltage noise: 7 μVRMS – No noise-bypass capacitor required
  • High PSRR: 95 dB at 1 kHz
  • Very low IQ: 6.5 μA
  • Input voltage range: 1.6 V to 6.0 V
  • Output voltage range: 0.8 V to 5.5 V
  • Output voltage tolerance: ±1.5% (max)
  • Very low dropout: 140 mV (max) at 300 mA (VOUT = 3.3 V)
  • 145 mV (max) at 300 mA (VOUT = 3.3 V, DBV)
  • Low inrush current
  • Smart enable pulldown
  • Stable with 1-µF minimum ceramic output capacitor
  • Packages: 1-mm×1-mm×2SON, 0.616-mm×0.616-mm DSBG, 2.90-mm×1.60-mm SOT23-5

Applications

AI Translation
  • Smartphones and tablets
  • IP network cameras
  • Portable medical equipment
  • Smart meters and field transmitters
  • Motor drives
  • Wearables