LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TPP 450-124A-M product image
  • TPP 450-124A-M thumbnail 1
  • TPP 450-124A-M thumbnail 2
  • TPP 450-124A-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TPP 450-124A-MRoHS

Manufacturer
MPN
TPP 450-124A-M
LCSC Part #
C7401673
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconTRACO POWER TPP 450-124A-M
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 288.5944$ 288.59
30+$ 275.2286$ 8256.86
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerTRACO POWER
Packaging-
Voltage - Supply85V~264V
output voltage22.1V~25.9V
Output Voltage Accuracy±1%
Operating Temperature-40℃~+85℃
Switching Frequency55kHz;85kHz
Ripple Noise240mVp-p
Output current (maximum value)18.75A
Number of Outputs1
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Light load efficient mode
Conversion Efficiency93%
TypeOpen type
Capacitive Load(Max)7820uF

Introduction

AI Translation

High power density 3" x 5" open frame medical power supply 450 Watt with forced air cooling, up to 320 Watt convection cooled without derating up to 50°C. Medical certification to IEC/EN/ES 60601-1 3rd edition for 2x MOPP. EMC compliance to IEC/EN 60601-1-2 4th edition. Risk management process according to ISO 14971 incl. risk management file. Acceptance criteria for electronic assemblies acc. to IPC-A-610 class 3. Isolation (4000 VAC) and leakage current (<100 μA) rated for BF applications. Standard features: 5 V standby output, 12 V fan output, Remote On/Off, Power Good Signal, variable fan speed. Operating up to 5000 m altitude. The TPP 450A Series of 450 Watt AC/DC power supplies feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2x MOPP). The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density for the standard 3" x 5" packaging format. Natural convection cooled power up to 320 W at +50°C and 150W at +85°C. Thus you can power your medical device in a quiet and hygienic way as you don’t need to run a fan to cool down the power supply. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.

Features

AI Translation
  • Reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2x MOPP)
  • Earth leakage current below 100 μA, suitable for BF applications
  • Excellent efficiency of up to 94%
  • High power density for the standard 3" x 5" packaging format
  • Natural convection cooled power up to 320 W at +50°C and 150W at +85°C
  • Use of industrial quality grade components
  • Excellent thermal management

Applications

AI Translation
  • Medical devices
  • Demanding safety and space critical applications