AMS TMD27253
| Manufacturer | |
| MPN | TMD27253 |
| LCSC Part # | C7400858 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | I2C Light Intensity SMD-8P Proximity Sensors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | AMS | |
| Packaging | SMD-8P | |
| Interface | I2C | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Sensor Type | Light Intensity | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | AMS | |
| Packaging | SMD-8P | |
| Interface | I2C | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Sensor Type | Light Intensity | |
| Photoperceptivity | - |
Introduction
The device features advanced proximity measurement and digital ambient light sensing (ALS). The package has been designed to accommodate a single small aperture approach. The slim module incorporates an IR LED and factory calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to user's ear) by photodiode detection of reflected IR energy (sourced by the integrated LED). Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The ALS detection feature provides photopic light intensity data. The ALS photodiode has UV and IR blocking filters and a dedicated data converter producing 16- bit data. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control display backlight.
Features
- 1.055mm emitter to detector distance
- ALS + proximity
- 2mm x 3.65mm x 1mm
- Integrated IR LED
- Power management features
- I2C fast mode interface compatible
- Photopic Ambient Light Sensor (ALS)
- UV / IR blocking filters
- Programmable gain and integration time
- 1.8V power supply with 1.8V I2C bus
Applications
- Ambient light sensing
- Single hole proximity sensing
- Mobile phone touch screen disable
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4506 | $ 3.45 |
| 200+ | $ 1.3776 | $ 275.52 |
| 500+ | $ 1.3306 | $ 665.30 |
| 1,000+ | $ 1.3078 | $ 1307.80 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | AMS | |
| Packaging | SMD-8P | |
| Interface | I2C | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Sensor Type | Light Intensity | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | AMS | |
| Packaging | SMD-8P | |
| Interface | I2C | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode | |
| Sensor Type | Light Intensity | |
| Photoperceptivity | - |
Introduction
The device features advanced proximity measurement and digital ambient light sensing (ALS). The package has been designed to accommodate a single small aperture approach. The slim module incorporates an IR LED and factory calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to user's ear) by photodiode detection of reflected IR energy (sourced by the integrated LED). Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The ALS detection feature provides photopic light intensity data. The ALS photodiode has UV and IR blocking filters and a dedicated data converter producing 16- bit data. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control display backlight.
Features
- 1.055mm emitter to detector distance
- ALS + proximity
- 2mm x 3.65mm x 1mm
- Integrated IR LED
- Power management features
- I2C fast mode interface compatible
- Photopic Ambient Light Sensor (ALS)
- UV / IR blocking filters
- Programmable gain and integration time
- 1.8V power supply with 1.8V I2C bus
Applications
- Ambient light sensing
- Single hole proximity sensing
- Mobile phone touch screen disable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

