TRACO POWER THN 15-2411WI-A1
| Manufacturer | |
| MPN | THN 15-2411WI-A1 |
| LCSC Part # | C7400368 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 5V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 86% | |
| Capacitive Load(Max) | 6000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 86% | |
| Capacitive Load(Max) | 6000uF |
Introduction
The THN 15WI series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.
Features
- Smallest encapsulated 15 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Ultrawide 4:1 input ranges: 9 - 36 VDC or 18 - 75 VDC
- Output voltage Trim 5 Vout models with trim up to 6 VDC ideal for LDO applications
- I/O isolation voltage 1600 VDC
- Very high efficiency up to 87%
- Operating temp. range: -40°C to +85°C
- Remote On/Off control
Applications
- Battery operated equipment
- Mobile instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on PCB is critical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 83.3426 | $ 83.34 |
| 200+ | $ 33.254 | $ 6650.80 |
| 500+ | $ 32.1432 | $ 16071.60 |
| 1,000+ | $ 31.5947 | $ 31594.70 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 86% | |
| Capacitive Load(Max) | 6000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 86% | |
| Capacitive Load(Max) | 6000uF |
Introduction
The THN 15WI series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.
Features
- Smallest encapsulated 15 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Ultrawide 4:1 input ranges: 9 - 36 VDC or 18 - 75 VDC
- Output voltage Trim 5 Vout models with trim up to 6 VDC ideal for LDO applications
- I/O isolation voltage 1600 VDC
- Very high efficiency up to 87%
- Operating temp. range: -40°C to +85°C
- Remote On/Off control
Applications
- Battery operated equipment
- Mobile instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LCD15-24S05W | P-DUKE Technology, Inc. | DIP,25.4x25.4mm | 20 | $ 37.9264 |

