LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THM 3-0510 product image
Images for reference only

TRACO POWER THM 3-0510RoHS

Manufacturer
MPN
THM 3-0510
LCSC Part #
C7400329
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
3.3V 4.5V~9V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THM 3-0510
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.8799$ 79.88
200+$ 31.8735$ 6374.70
500+$ 30.8082$ 15404.10
1,000+$ 30.2823$ 30282.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout1A
Output Voltage3.3V
Isolation Voltage(Vrms)5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery
Conversion Efficiency81%
Output Power3.3W
Voltage - Supply4.5V~9V

Introduction

AI Translation

The THM 3WI series is a range of medical 3 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features

AI Translation
  • Ultra wide 4:1 input voltage
  • I/O isolation 5000 VAC rated for 250 VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Low leakage current < 2 μA
  • Operating temperature -40°C to 90°C
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Operating up to 5000m altitude
  • High efficiency of up to 87%

Applications

AI Translation
  • Medical equipment
  • Transportation
  • Control & measurement
  • IGBT drivers