LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XR77103ELBTR-MOCA product image
Images for reference only

MaxLinear XR77103ELBTR-MOCARoHS

Manufacturer
MPN
XR77103ELBTR-MOCA
LCSC Part #
C7397280
Packaging
TQFN-32(4x4)
Customer #
Key Attributes
560kHz Step-down type Fixed 2A TQFN-32(4x4) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMaxLinear XR77103ELBTR-MOCA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0045$ 4.00
200+$ 1.5978$ 319.56
500+$ 1.5451$ 772.55
1,000+$ 1.5188$ 1518.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMaxLinear
PackagingTQFN-32(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching560kHz
FunctionStep-down type
Number of Outputs3
FeaturesFrequency synchronization;Operating status indication;Hiccup current limiting;Overcurrent Protection;External compensation
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~14V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage900mV;1.8V;3.3V
Quiescent Current-

Introduction

AI Translation

The XR77103-MoCA PMIC is designed to power MaxLinear’s MoCA chipsets, the MoCA 2.0 MxL370x and MoCA 2.5 MxL371x along with a single port ethernet PHY such as the GPY241. It features 3 high-efficiency synchronous buck regulators with integrated power switches and sequencing engine to provide the 0.9V, 1.8V, and 3.3V rails of the MoCA SoC. The 0.9V core rail is capable of supplying the 3A peaks demanded by the SoC and is compatible with the SoC DVS control. The XR77103-MoCA can operate from 5V, 9V, and 12V powered systems with minimal required external components, and packaged in a 4x4mm QGN that provides the smallest size solution possible. With a nominal switching frequency of 560kHz, the regulators can also be synchronized to an external clock in applications where EMI control is critical. An internal supervisor circuit monitors each converter output and asserts PGOOD once sequencing is done, outputs are reported in regulation, and the reset timer expires. The polarity of the signal is active high.

Features

AI Translation
  • 4.5V to 14V wide input supply voltage range
  • Built-in MOSFET and synchronous rectifie
  • High accuracy 0.9V reference (1%)
  • Current-mode control with simple compensation circuit
  • External synchronization
  • Power good
  • Protection Thermal shutdown Overvoltage transient protection Overcurrent protection
  • 32-pin 4mm×4mm TQFN package

Applications

AI Translation
  • MaxLinear MoCA 2.0 MxL370x power
  • MaxLinear MoCA 2.5 MxL371x power