VISHAY VSSAF5N50-M3/6A
| Manufacturer | |
| MPN | VSSAF5N50-M3/6A |
| LCSC Part # | C7389237 |
| Packaging | DO-221AC(SLIMSMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 50V DO-221AC(SLIMSMA) |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 410mV@2.5A | |
| Reverse Leakage Current (Ir) | 1.4mA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 410mV@2.5A | |
| Reverse Leakage Current (Ir) | 1.4mA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 0.95mm
- Compatible with automatic placement
- Trench MOS Schottky technology
- Low power dissipation, high efficiency
- Low forward voltage drop
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
For use in low-voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6873 | $ 0.69 |
| 10+ | $ 0.5784 | $ 5.78 |
| 30+ | $ 0.5313 | $ 15.94 |
| 100+ | $ 0.4728 | $ 47.28 |
| 500+ | $ 0.4484 | $ 224.20 |
| 1,000+ | $ 0.4322 | $ 432.20 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 410mV@2.5A | |
| Reverse Leakage Current (Ir) | 1.4mA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC(SLIMSMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 410mV@2.5A | |
| Reverse Leakage Current (Ir) | 1.4mA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 0.95mm
- Compatible with automatic placement
- Trench MOS Schottky technology
- Low power dissipation, high efficiency
- Low forward voltage drop
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
For use in low-voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
C7389237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VSSAF56HM3_A/H | VISHAY | DO-221AC | 2,540 | $ 0.305 | ||
| VSSAF56-M3/6A | VISHAY | DO-221AC(SLIMSMA) | 302 | $ 0.8725 | ||
| VSSAF510HM3/H | VISHAY | DO-221AC(SLIMSMA) | 3,620 | $ 0.3277 | ||
| VSSAF510-M3/H | VISHAY | DO-221AC(SLIMSMA) | 3,445 | $ 0.4386 | ||
| SL54AFL-TP | MCC | DO-221AC | 0 | $ 0.1224 | ||
| VSSAF5L63-M3/H | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2956 | ||
| VSSAF5L63HM3/H | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.5377 | ||
| VSSAF56-M3/6B | VISHAY | DO-221AC(SlimSMA) | 0 | $ 0.169 | ||
| VSSAF56HM3_A/I | VISHAY | DO-221AC(SlimSMA) | 0 | $ 0.1457 | ||
| VSSAF510-M3/I | VISHAY | DO-221AC(SLIMSMA) | 0 | $ 0.2151 |



