VISHAY VS-25CTQ045STRR-M3
| Manufacturer | |
| MPN | VS-25CTQ045STRR-M3 |
| LCSC Part # | C7389014 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 15A 45V 560mV@15A TO-263AB(D2PAK) Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@15A | |
| Reverse Leakage Current (Ir) | 1.75mA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@15A | |
| Reverse Leakage Current (Ir) | 1.75mA@45V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VS - 25CTQ... center-tap Schottky rectifier series is optimized for ultra-low forward voltage drop with moderate leakage current. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, converters, freewheeling diodes, and battery reverse polarity protection.
Features
AI Translation
- 150°C TJ operating temperature
- Center tap configuration, RoHS compliant
- Ultra-low forward voltage drop
- Halogen-free
- High-frequency operation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring design for improved durability and long-term reliability
- MSL Level 1 per J-STD-020, LF max peak 245°C
- Designed and qualified per JEDEC-JESD 47
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8594 | $ 1.86 |
| 200+ | $ 0.7426 | $ 148.52 |
| 500+ | $ 0.7184 | $ 359.20 |
| 800+ | $ 0.7047 | $ 563.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@15A | |
| Reverse Leakage Current (Ir) | 1.75mA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@15A | |
| Reverse Leakage Current (Ir) | 1.75mA@45V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VS - 25CTQ... center-tap Schottky rectifier series is optimized for ultra-low forward voltage drop with moderate leakage current. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, converters, freewheeling diodes, and battery reverse polarity protection.
Features
AI Translation
- 150°C TJ operating temperature
- Center tap configuration, RoHS compliant
- Ultra-low forward voltage drop
- Halogen-free
- High-frequency operation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring design for improved durability and long-term reliability
- MSL Level 1 per J-STD-020, LF max peak 245°C
- Designed and qualified per JEDEC-JESD 47
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VBT3045CBP-E3/8W | VISHAY | TO-263AB | 20 | $ 4.8057 | ||
| VS-25CTQ045STRL-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.1809 | ||
| V30DL50C-M3/I | VISHAY | TO-263 | 0 | $ 1.1249 | ||
| V30D45C-M3/I | VISHAY | TO-263 | 0 | $ 2.2768 | ||
| VBT3045C-M3/8W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.5988 | ||
| VBT3045CBP-M3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.5988 | ||
| VBT3045CBP-E3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.2112 | ||
| VBT3045C-E3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.2112 | ||
| VBT3045C-M3/4W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.5991 | ||
| V30D45CHM3_A/I | VISHAY | TO-263AC | 0 | $ 1.2428 | ||
| VBT3045C-E3/8W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.211 | ||
| VBT3045CBP-M3/8W | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.599 | ||
| VS-48CTQ060STRL-M3 | VISHAY | D2PAK | 0 | $ 1.5166 | ||
| VS-48CTQ060STRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.4217 |

