Suntsu Electronics, Inc. SXT32417DB38-29.4912M
| Manufacturer | |
| MPN | SXT32417DB38-29.4912M |
| LCSC Part # | C7388296 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 17pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0063 | $ 1.01 |
| 200+ | $ 0.4016 | $ 80.32 |
| 500+ | $ 0.388 | $ 194.00 |
| 1,000+ | $ 0.3819 | $ 381.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32417DB48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0572 | ||
| SXT32417DC38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT32417DB27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0048 | ||
| SXT32417DC48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0245 | ||
| SXT32417DD38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1091 | ||
| SXT32417DC27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0199 | ||
| SXT32417DB07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0666 | ||
| SXT32417DB16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9987 | ||
| SXT32417DB17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0017 | ||
| SXT32417DD48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0397 | ||
| SXT32417DD27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0335 | ||
| SXT32417DC17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0168 | ||
| SXT32417DC16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0138 | ||
| SXT32417DC07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0603 | ||
| SXT32417DD16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0289 | ||
| SXT32417DD07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.026 | ||
| SXT32417DD17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.032 | ||
| SXT32417DA38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9911 | ||
| SXT32417DA48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9942 | ||
| SXT32417BB38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9306 |

