Suntsu Electronics, Inc. SXT32417CB27-16.000M
| Manufacturer | |
| MPN | SXT32417CB27-16.000M |
| LCSC Part # | C7388060 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±25ppm 17pF 70Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9608 | $ 0.96 |
| 200+ | $ 0.3834 | $ 76.68 |
| 500+ | $ 0.3713 | $ 185.65 |
| 1,000+ | $ 0.3653 | $ 365.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32417CC27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9579 | ||
| SXT32417DB27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0852 | ||
| SXT32417CB17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0164 | ||
| SXT32417CB16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8729 | ||
| SXT32417CB38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9047 | ||
| SXT32417DC27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2275 | ||
| SXT32417CC17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9472 | ||
| SXT32417CC16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9366 | ||
| SXT32417DB17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1254 | ||
| SXT32417CB07-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9224 | ||
| SXT32417CB48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9588 | ||
| SXT32417CC38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9683 | ||
| SXT32417DB16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0638 | ||
| SXT32417DD27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2109 | ||
| SXT32417DB38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0957 | ||
| SXT32417DC17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1366 | ||
| SXT32417CC07-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.926 | ||
| SXT32417CC48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.979 | ||
| SXT32417DC16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.181 | ||
| SXT32417DB48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1062 |

