Suntsu Electronics, Inc. SXT32413DB48-14.31818M
| Manufacturer | |
| MPN | SXT32413DB48-14.31818M |
| LCSC Part # | C7388018 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0411 | $ 1.04 |
| 200+ | $ 0.4168 | $ 83.36 |
| 500+ | $ 0.4016 | $ 200.80 |
| 1,000+ | $ 0.3956 | $ 395.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32413DB38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0397 | ||
| SXT32413DC48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0577 | ||
| SXT32413DC38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1286 | ||
| SXT32413DD48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1493 | ||
| SXT32413DB27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0366 | ||
| SXT32413DD38-14.31818MT | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0714 | ||
| SXT32413DB17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0826 | ||
| SXT32413DB16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0305 | ||
| SXT32413DB07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.029 | ||
| SXT32413DC27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0517 | ||
| SXT32413DC16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0471 | ||
| SXT32413DC07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0441 | ||
| SXT32413DC17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1 | ||
| SXT32413DD27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0683 | ||
| SXT32413DD17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0655 | ||
| SXT32413DD16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1143 | ||
| SXT32413DD07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0608 | ||
| SXT32413DA48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.026 | ||
| SXT32413DA38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0229 | ||
| SXT32413BB48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0277 |

