Suntsu Electronics, Inc. SXT32412EE38-30.000M
| Manufacturer | |
| MPN | SXT32412EE38-30.000M |
| LCSC Part # | C7387375 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 30MHz ±15ppm 12pF 40Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1275 | $ 1.13 |
| 200+ | $ 0.4501 | $ 90.02 |
| 500+ | $ 0.435 | $ 217.50 |
| 1,000+ | $ 0.4289 | $ 428.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3S30000079 | YL(Failong Crystal) | SMD3225-4P | 1,450 | $0.0642 $0.0675 | ||
| SXT32412EE48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1336 | ||
| SXT32412EE27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.123 | ||
| SXT32412FE38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3048 | ||
| SXT32412EE17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1168 | ||
| SXT32412EE16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1635 | ||
| SXT32412EE07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1048 | ||
| Q 30,0-JXS32-12-10/15-T1-FU-WA-LF | Jauch Quartz | SMD3225-4P | 0 | $ 1.0336 | ||
| SXT32412FE48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3108 | ||
| SXT32412FE27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2988 | ||
| SXT32412FE17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2926 | ||
| SXT32412FE16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2881 | ||
| SXT32412FE07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2822 | ||
| ABM8-30.000MHZ-12-B1U-T | ABRACON | SMD3225-4P | 0 | $ 0.5186 | ||
| FL3000041 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| Q 30,0-JXS32-12-10/10-FU-WA-LF | Jauch Quartz | SMD3225-4P | 0 | $ 1.1352 | ||
| SXT32412EC38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0579 | ||
| SXT32412EA38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0553 | ||
| SXT32412EB38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT32412ED38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0927 |

