LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MERCURY Electronic VMQF326T25-81.920-1.0/-40+85 product image
Imágenes ilustrativas

MERCURY Electronic VMQF326T25-81.920-1.0/-40+85RoHS

Fabricante
MERCURY ElectronicAsian Brands
N.º de pieza fab.
VMQF326T25-81.920-1.0/-40+85
Nº LCSC
C7387178
Emb.
SMD3225-6P
Número de Cliente
Atrib. clave
81.92MHz SMD3225-6P Oscillators RoHS
Hoja de Datospdf iconMERCURY Electronic VMQF326T25-81.920-1.0/-40+85
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
Encapsulado Estándar3/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteMERCURY Electronic
Emb.SMD3225-6P
Current - Supply24mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeCMOS
Frequency81.92MHz
Voltage - Supply2.5V

Descripción

Traducción por IA

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Aplicaciones

Traducción por IA

Multimedia, Ethernet, and Networking Applications