LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic VMQF326D25-66.6667-1.0/-40+85 product image
Images for reference only

MERCURY Electronic VMQF326D25-66.6667-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
VMQF326D25-66.6667-1.0/-40+85
LCSC Part #
C7387004
Packaging
SMD3225-6P
Customer #
Key Attributes
66.6667MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconMERCURY Electronic VMQF326D25-66.6667-1.0/-40+85
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD3225-6P
Current - Supply23mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVDS
Frequency66.6667MHz
Voltage - Supply2.5V

Introduction

AI Translation

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, and Networking Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MQF326D25-66.6667-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816