Suntsu Electronics, Inc. SXT32411DC17-13.000M
| Manufacturer | |
| MPN | SXT32411DC17-13.000M |
| LCSC Part # | C7385277 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 11pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9987 | $ 1.00 |
| 200+ | $ 0.3986 | $ 79.72 |
| 500+ | $ 0.385 | $ 192.50 |
| 1,000+ | $ 0.3789 | $ 378.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411DC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9973 | ||
| SXT32411DD17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0796 | ||
| SXT32411DD16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0078 | ||
| SXT32411DC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0001 | ||
| SXT32411DC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0715 | ||
| SXT32411DC48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0047 | ||
| SXT32411DC07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9957 | ||
| SXT32411DD27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0123 | ||
| SXT32411DD48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0154 | ||
| SXT32411DD07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.054 | ||
| SXT32411DD38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0139 | ||
| SXT32411DB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9882 | ||
| SXT32411DA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0238 | ||
| SXT32411DA16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32411DB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9851 | ||
| SXT32411CC17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0326 | ||
| SXT32411CC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32411DB07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32411DB48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0618 | ||
| SXT32411DA48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.982 |

