Suntsu Electronics, Inc. SXT2248DC17-27.000M
| Manufacturer | |
| MPN | SXT2248DC17-27.000M |
| LCSC Part # | C7384168 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±20ppm 8pF 80Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1593 | $ 1.16 |
| 200+ | $ 0.4622 | $ 92.44 |
| 500+ | $ 0.4471 | $ 223.55 |
| 1,000+ | $ 0.4395 | $ 439.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2248DC16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3064 | ||
| SXT2248DD17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.173 | ||
| SXT2248DD16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2608 | ||
| SXT2248EC17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2972 | ||
| SXT2248EC16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2093 | ||
| SXT2248DC27-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2417 | ||
| SXT2248DC38-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1638 | ||
| SXT2248DC48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1653 | ||
| SXT2248DC07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2095 | ||
| SXT2248ED17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2244 | ||
| SXT2248ED16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2231 | ||
| SXT2248FC17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2775 | ||
| SXT2248FC16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.276 | ||
| SXT2248DD07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1683 | ||
| SXT2248DD38-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2333 | ||
| SXT2248DD48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.179 | ||
| SXT2248EE17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2162 | ||
| SXT2248EE16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2366 | ||
| SXT2248EC48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2183 | ||
| SXT2248EC07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2077 |

