Suntsu Electronics, Inc. SXT22417CC17-30.000M
| Manufacturer | |
| MPN | SXT22417CC17-30.000M |
| LCSC Part # | C7380304 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 17pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5466 | $ 2.55 |
| 200+ | $ 1.0164 | $ 203.28 |
| 500+ | $ 0.9824 | $ 491.20 |
| 1,000+ | $ 0.9661 | $ 966.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417CC16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.373 | ||
| SXT22417DC17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5414 | ||
| SXT22417DC16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5321 | ||
| SXT22417DD17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7751 | ||
| SXT22417CC38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3991 | ||
| SXT22417CC48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.4082 | ||
| SXT22417CC27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5047 | ||
| SXT22417CC07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3641 | ||
| SXT22417DD16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5853 | ||
| SXT22417DC27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5503 | ||
| SXT22417DC07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.523 | ||
| SXT22417DC38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5597 | ||
| SXT22417DC48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5671 | ||
| SXT22417DD48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6215 | ||
| SXT22417DD27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6033 | ||
| SXT22417DD07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5764 | ||
| SXT22417DD38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6126 | ||
| SXT22417CA17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2745 | ||
| SXT22417CB17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3275 | ||
| SXT22417CB16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0821 |

