Suntsu Electronics, Inc. SXT22417CA38-50.000M
| Manufacturer | |
| MPN | SXT22417CA38-50.000M |
| LCSC Part # | C7380250 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 17pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3357 | $ 1.34 |
| 200+ | $ 0.5333 | $ 106.66 |
| 500+ | $ 0.5155 | $ 257.75 |
| 1,000+ | $ 0.5074 | $ 507.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417CA48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2519 | ||
| SXT22417DA38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2806 | ||
| SXT22417CA27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3341 | ||
| SXT22417CB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2593 | ||
| SXT22417DA48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.373 | ||
| SXT22417EA38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3246 | ||
| SXT22417DA27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.279 | ||
| SXT22417CA07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2426 | ||
| SXT22417CA17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2457 | ||
| SXT22417CA16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2442 | ||
| SXT22417CC38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.27 | ||
| SXT22417CB48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2623 | ||
| SXT22417DB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2912 | ||
| SXT22417EA48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3259 | ||
| SXT22417CB27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2577 | ||
| SXT22417CC48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2731 | ||
| SXT22417EA27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3214 | ||
| SXT22417DA16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2759 | ||
| SXT22417DA17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2774 | ||
| SXT22417DA07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3633 |

