LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI CESD3V3AP-MS product image
  • CESD3V3AP-MS thumbnail 1
  • CESD3V3AP-MS thumbnail 2
  • CESD3V3AP-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI CESD3V3AP-MS

Manufacturer
MSKSEMIAsian Brands
MPN
CESD3V3AP-MS
LCSC Part #
C7379982
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 3.3VWM 14VC SOT-23
Datasheetpdf iconMSKSEMI CESD3V3AP-MS
In-Stock: 100
100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0199$ 0.0180$ 0.90
500+$ 0.0156$ 0.0141$ 7.05
3,000+$ 0.0132$ 0.0119$ 35.70
6,000+$ 0.0118$ 0.0107$ 64.20
24,000+$ 0.0106$ 0.0096$ 230.40
51,000+$ 0.0099$ 0.0090$ 459.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Clamping Voltage14V
Peak Pulse Current (Ipp)25A
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown4V
typeESD
Reverse Leakage Current (Ir)20uA
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • IEC61000 - 4 - 2 (ESD) ±30 kV (Contact)
  • ±30 kV (Air)
  • IEC61000 - 4 - 4 (EFT) 40A (5/50ηs)
  • 350 Watts Peak Pulse Power per (tp = 8/20μs)
  • Protects one bidirectional line or two unidirectional lines
  • Low clamping voltage
  • Working voltages: 3.3V
  • Low leakage current

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Networking and Telecom
  • Serial and Parallel Ports. Peripherals