LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21419EE17-50.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21419EE17-50.000MRoHS

Manufacturer
MPN
SXT21419EE17-50.000M
LCSC Part #
C7378622
Packaging
SMD2016-4P
Customer #
Key Attributes
±15ppm 19pF ±15ppm SMD2016-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT21419EE17-50.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5155$ 1.52
200+$ 0.6047$ 120.94
500+$ 0.585$ 292.50
1,000+$ 0.5744$ 574.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-10℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)60Ω
Frequency50MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21419EE16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5124
SXT21419EE07-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5108
SXT21419EE48-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6275
SXT21419EE38-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5186
SXT21419EE27-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.517
SXT21419ED17-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5032
SXT21419EB17-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4792
SXT21419EC17-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4912
SXT21419EA17-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.467
SXT21419EC16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4898
SXT21419EA16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4654
SXT21419EB16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4776
SXT21419ED16-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6064
SXT21419EA48-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5756
SXT21419EB38-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4835
SXT21419EB27-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4805
SXT21419ED27-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5047
SXT21419EC07-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4868
SXT21419EC27-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4928
SXT21419EC48-50.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6016