LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies V4D2GHTB-AAC80-100 product image
Images for reference only

Carling Technologies V4D2GHTB-AAC80-100

Manufacturer
MPN
V4D2GHTB-AAC80-100
LCSC Part #
C7377433
Packaging
-
Customer #
Key Attributes
12V SPDT Rocker Switches RoHS
Datasheetpdf iconCarling Technologies V4D2GHTB-AAC80-100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.9736$ 59.97
204+$ 23.9298$ 4881.68
510+$ 23.1311$ 11796.86
986+$ 22.7356$ 22417.30
Standard Packaging34/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitSPDT
Actuator ColorBlack
Actuator Type-
With Lamp-
Termination Style-