VICOR V375A28E600B
| Manufacturer | |
| MPN | V375A28E600B |
| LCSC Part # | C7377422 |
| Packaging | - |
| Customer # | |
| Key Attributes | Step-down type 28V 250V~425V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 21.43A | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Ripple Noise | 265mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87.8% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 21.43A | |
| Output Voltage | 28V | |
| Height | 12.7mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 265mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87.8% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1378.7825 | $ 1378.78 |
| 200+ | $ 550.144 | $ 110028.80 |
| 500+ | $ 531.7607 | $ 265880.35 |
| 1,000+ | $ 522.6758 | $ 522675.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 21.43A | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Ripple Noise | 265mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87.8% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 21.43A | |
| Output Voltage | 28V | |
| Height | 12.7mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 265mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87.8% | |
| Voltage - Supply | 250V~425V | |
| Length | 117mm | |
| Width | 56mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

