Suntsu Electronics, Inc. SXT21418CC07-26.000M
| Manufacturer | |
| MPN | SXT21418CC07-26.000M |
| LCSC Part # | C7376932 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±25ppm 18pF 100Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1671 | $ 2.17 |
| 200+ | $ 0.8653 | $ 173.06 |
| 500+ | $ 0.8366 | $ 418.30 |
| 1,000+ | $ 0.8214 | $ 821.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418DC07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2442 | ||
| SXT21418DD07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4276 | ||
| SXT21418EC07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3474 | ||
| SXT21418CC48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3407 | ||
| SXT21418CC16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1715 | ||
| SXT21418CC27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1809 | ||
| SXT21418CC17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1762 | ||
| SXT21418CC38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1837 | ||
| SXT21418ED07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.373 | ||
| SXT21418FC07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.476 | ||
| SXT21418DC17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2533 | ||
| SXT21418DC38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2609 | ||
| SXT21418DC16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4355 | ||
| SXT21418DC48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2656 | ||
| SXT21418DC27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2565 | ||
| SXT21418EE07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3991 | ||
| SXT21418FD07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6206 | ||
| 402F26022IDR | CTS | SMD2016-4P | 0 | $ 0.9395 | ||
| SXT21418DD16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7093 | ||
| SXT21418DD17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2791 |

