Suntsu Electronics, Inc. SXT21416DA17-50.000M
| Manufacturer | |
| MPN | SXT21416DA17-50.000M |
| LCSC Part # | C7376704 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 16pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.42 | $ 1.42 |
| 200+ | $ 0.5668 | $ 113.36 |
| 500+ | $ 0.5486 | $ 274.30 |
| 1,000+ | $ 0.538 | $ 538.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21416DA16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4186 | ||
| SXT21416EA17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4669 | ||
| SXT21416EA16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4654 | ||
| SXT21416DB17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4321 | ||
| SXT21416DB16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.429 | ||
| SXT21416DA38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4229 | ||
| SXT21416DA48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5254 | ||
| SXT21416DA27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4216 | ||
| SXT21416DA07-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4154 | ||
| SXT21416DC17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4441 | ||
| SXT21416DC16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4412 | ||
| SXT21416DD17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4547 | ||
| SXT21416DD16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4533 | ||
| SXT21416EB17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4791 | ||
| SXT21416EB16-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4775 | ||
| SXT21416EA48-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5756 | ||
| SXT21416EA07-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.464 | ||
| SXT21416EA27-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.47 | ||
| SXT21416EA38-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4715 | ||
| SXT21416EC17-50.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4912 |

