Suntsu Electronics, Inc. SXT21415CA27-37.400M
| Manufacturer | |
| MPN | SXT21415CA27-37.400M |
| LCSC Part # | C7376330 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 15pF ±25ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0775 | $ 1.08 |
| 200+ | $ 0.4304 | $ 86.08 |
| 500+ | $ 0.4153 | $ 207.65 |
| 1,000+ | $ 0.4092 | $ 409.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21415DA27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1619 | ||
| SXT21415CA17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.127 | ||
| SXT21415CA16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1477 | ||
| SXT21415CA38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.079 | ||
| SXT21415CB27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0881 | ||
| SXT21415DA17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1078 | ||
| SXT21415CA07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0714 | ||
| SXT21415CA48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0805 | ||
| SXT21415CC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0987 | ||
| SXT21415DA16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1048 | ||
| SXT21415DA38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1108 | ||
| SXT21415DB27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.12 | ||
| SXT21415CB17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0851 | ||
| SXT21415CB16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0835 | ||
| SXT21415DA48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1124 | ||
| SXT21415DA07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1033 | ||
| SXT21415DC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1841 | ||
| SXT21415CC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1492 | ||
| SXT21415CB38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0896 | ||
| SXT21415CC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0941 |

