Suntsu Electronics, Inc. SXT21412EA48-16.000M
| Manufacturer | |
| MPN | SXT21412EA48-16.000M |
| LCSC Part # | C7376017 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7608 | $ 0.76 |
| 200+ | $ 0.3031 | $ 60.62 |
| 500+ | $ 0.294 | $ 147.00 |
| 1,000+ | $ 0.288 | $ 288.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX1B16.000F1210F30 | SCTF | SMD2016-4P | 11,740 | $ 0.061 | ||
| SXT21412EA38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8122 | ||
| SXT21412EA27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7578 | ||
| SXT21412FA48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8032 | ||
| SXT21412EB48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8048 | ||
| C1E-16.000-12-1530-X-R | AKER | SMD2016-4P | 0 | $ 0.8744 | ||
| SXT21412EA07-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8047 | ||
| SXT21412EA17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7562 | ||
| SXT21412EA16-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7547 | ||
| SXT21412EC48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7775 | ||
| SXT21412FA38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8017 | ||
| SXT21412EB38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7668 | ||
| SXT21412ED48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.785 | ||
| SXT21412EC38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7759 | ||
| SXT21412EE48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7941 | ||
| SXT21412ED38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8381 | ||
| SXT21412FA27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8002 | ||
| SXT21412EB27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7653 | ||
| SXT21412FB48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8108 | ||
| SXT21412EE38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8478 |

