Suntsu Electronics, Inc. SXT21412DD38-52.000M
| Manufacturer | |
| MPN | SXT21412DD38-52.000M |
| LCSC Part # | C7375897 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 52MHz ±20ppm 12pF 60Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8125 | $ 1.81 |
| 200+ | $ 0.7229 | $ 144.58 |
| 500+ | $ 0.6987 | $ 349.35 |
| 1,000+ | $ 0.688 | $ 688.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412DD48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9403 | ||
| SXT21412DD27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8108 | ||
| SXT21412ED38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8487 | ||
| SXT21412ED48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9792 | ||
| SXT21412DD17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.808 | ||
| SXT21412DD16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8064 | ||
| SXT21412DD07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9306 | ||
| SXT21412EE38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8578 | ||
| SXT21412ED27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9365 | ||
| SXT21412FD38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8959 | ||
| SXT21412EE48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8608 | ||
| SXT21412FD48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21412ED17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8459 | ||
| SXT21412ED07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8429 | ||
| SXT21412ED16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9333 | ||
| SXT21412EE27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8564 | ||
| SXT21412FE38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9048 | ||
| SXT21412FD27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8943 | ||
| SXT21412DA38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7836 | ||
| SXT21412DC38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.802 |

