Suntsu Electronics, Inc. SXT21410FA27-26.000M
| Manufacturer | |
| MPN | SXT21410FA27-26.000M |
| LCSC Part # | C7375416 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1381 | $ 1.14 |
| 200+ | $ 0.4547 | $ 90.94 |
| 500+ | $ 0.4395 | $ 219.75 |
| 1,000+ | $ 0.4319 | $ 431.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410FA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1366 | ||
| SXT21410FA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1336 | ||
| SXT21410FA38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.219 | ||
| SXT21410FB27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1503 | ||
| SXT21410FA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2223 | ||
| SXT21410FA07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1321 | ||
| SXT21410FC27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1624 | ||
| SXT21410FD27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2563 | ||
| SXT21410FB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1488 | ||
| SXT21410FE27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1867 | ||
| C1E-26.000-10-1015-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| SXT21410FB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1458 | ||
| SXT21410FC17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1609 | ||
| SXT21410FB38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2321 | ||
| ABM11-26.000MHZ-B1U-T | ABRACON | SMD2016-4P | 0 | $ 0.6432 | ||
| 402F26011CAR | CTS | SMD2016-4P | 0 | $ 1.0062 | ||
| FW2600003 | DIODES | SMD2016-4P | 0 | $ 0.9698 | ||
| 8Y-26.000MEEQ-T | TXC | SMD2016-4P | 0 | $ 1.3381 | ||
| SXT21410FC16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2385 | ||
| SXT21410FD17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1731 |

