Suntsu Electronics, Inc. SXT21410EA27-24.000M
| Manufacturer | |
| MPN | SXT21410EA27-24.000M |
| LCSC Part # | C7375180 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1171 | $ 2.12 |
| 200+ | $ 0.8456 | $ 169.12 |
| 500+ | $ 0.8169 | $ 408.45 |
| 1,000+ | $ 0.8032 | $ 803.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410EA17-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1049 | ||
| SXT21410EA16-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0928 | ||
| SXT21410EA38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2791 | ||
| SXT21410FA27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4851 | ||
| SXT21410EB27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1915 | ||
| SXT21410EA48-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1427 | ||
| SXT21410EA07-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0807 | ||
| SXT21410EC27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4218 | ||
| SXT21410ED27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21410FA17-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4734 | ||
| SXT21410EB17-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.331 | ||
| SXT21410EE27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410EB16-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1669 | ||
| SXT21410FA16-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5778 | ||
| SXT21410EC17-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2519 | ||
| SXT21410EB38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2036 | ||
| SXT21410FA38-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4974 | ||
| SXT21410FB27-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.7362 | ||
| SXT21410EC16-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2398 | ||
| SXT21410ED17-24.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4882 |

