Honeywell V15T16-SZ100
| Manufacturer | |
| MPN | V15T16-SZ100 |
| LCSC Part # | C7374758 |
| Packaging | - |
| Customer # | |
| Key Attributes | Round Plunger SPDT 125V Limit Switches RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+125℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+125℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Introduction
Honeywell MICRO SWITCH V-Basic Standard Switch V15 Series is an electromechanical switch designed to deliver exceptional value in a reliable, globally accepted package. The switch is typically well-suited for "low cost of failure" applications, where the cost of replacing or repairing any switch-related failure is minimal. The V15 is available in a wide range of actuation forces and current ratings, making it suitable for a variety of application types.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4198 | $ 1.42 |
| 200+ | $ 0.5667 | $ 113.34 |
| 500+ | $ 0.5483 | $ 274.15 |
| 1,200+ | $ 0.5392 | $ 647.04 |
Standard Packaging1200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+125℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+125℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Introduction
Honeywell MICRO SWITCH V-Basic Standard Switch V15 Series is an electromechanical switch designed to deliver exceptional value in a reliable, globally accepted package. The switch is typically well-suited for "low cost of failure" applications, where the cost of replacing or repairing any switch-related failure is minimal. The V15 is available in a wide range of actuation forces and current ratings, making it suitable for a variety of application types.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

