LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT1148CC07-32.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT1148CC07-32.000M

Manufacturer
MPN
SXT1148CC07-32.000M
LCSC Part #
C7374437
Packaging
SMD1612-4P
Customer #
Key Attributes
±25ppm 8pF ±25ppm SMD1612-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT1148CC07-32.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9414$ 0.94
200+$ 0.3763$ 75.26
500+$ 0.3637$ 181.85
1,000+$ 0.3574$ 357.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency32MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ECS-320-8-47-JTN-TRECSSMD1612-4P99$ 1.1851
SXT1148DC07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT1148DD07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148EC07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT1148CC16-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148CC48-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148CC38-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148CC27-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148CC17-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT1148ED07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9572
SXT1148FC07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9889
SXT1148DC48-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148DC17-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148DC27-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DC16-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148DC38-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT1148EE07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9784
SXT1148FD07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 1.062
SXT1148DD38-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT1148DD48-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437