LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT11410ED16-32.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT11410ED16-32.000M

Manufacturer
MPN
SXT11410ED16-32.000M
LCSC Part #
C7373483
Packaging
SMD1612-4P
Customer #
Key Attributes
±20ppm 10pF ±15ppm SMD1612-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT11410ED16-32.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9414$ 0.94
200+$ 0.3763$ 75.26
500+$ 0.3637$ 181.85
1,000+$ 0.3574$ 357.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+60℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency32MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0111M4-32.000F10DTNJLHCISMD1612-4P470$0.2180 $0.2422
SCOYR32X00000YLPMSOSETSMD1612-4P410$ 0.1888
SXT11410ED17-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EE16-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410EE17-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410FD16-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410FD17-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410ED27-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410ED07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410ED48-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410ED38-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
C16-32.000-10-1520-RAKERSMD1612-4P0$ 0.8213
SXT11410FE16-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410FE17-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410EE27-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EE07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EE38-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410EE48-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11410FD07-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11410FD27-32.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437