Cosel SUCS60515C-G
| Fabricante | |
| N.º de pieza fab. | SUCS60515C-G |
| Nº LCSC | C7373368 |
| Emb. | DIP,32.6x18.6mm |
| Número de Cliente | |
| Atrib. clave | 15V 4.5V~9V DIP,32.6x18.6mm DC DC Converters RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | DIP,32.6x18.6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 80% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 32.6mm | |
| Width | 19.1mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | DIP,32.6x18.6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 7mm |
| Tipo | Descripción | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 80% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 32.6mm | |
| Width | 19.1mm |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 75.9154 | $ 75.92 |
| 200+ | $ 30.2912 | $ 6058.24 |
| 500+ | $ 29.2787 | $ 14639.35 |
| 1,000+ | $ 28.7787 | $ 28778.70 |
Encapsulado Estándar1/Full Box | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | DIP,32.6x18.6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 7mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 80% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 32.6mm | |
| Width | 19.1mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | DIP,32.6x18.6mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 7mm |
| Tipo | Descripción | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Conversion Efficiency | 80% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 32.6mm | |
| Width | 19.1mm |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

