LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel SUCS104805B product image
Images for reference only

Cosel SUCS104805BRoHS

Manufacturer
MPN
SUCS104805B
LCSC Part #
C7373330
Packaging
SMD-6P,40.2x21.5mm
Customer #
Key Attributes
5V 36V~76V SMD-6P,40.2x21.5mm DC DC Converters RoHS
Datasheetpdf iconCosel SUCS104805B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.1123$ 105.11
200+$ 41.9403$ 8388.06
500+$ 40.539$ 20269.50
1,000+$ 39.8475$ 39847.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCosel
PackagingSMD-6P,40.2x21.5mm
Number of Outputs1
Iout2A
Output Voltage Accuracy±3%
Output Voltage5V
Height7mm
Ripple Noise120mVp-p
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)500V
FeaturesIntegrated synchronous rectification;Over Current Protection
Voltage - Supply36V~76V
Conversion Efficiency85%
Output Power10W
Width40.2mm

Features

AI Translation
  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC / SUT 3-10)
  • High reliability: not built-in aluminum and tantalum electrolytic capacitor
  • CE marking Low Voltage Directive RoHS Directive
  • UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
  • Safety agency approvals UL60950-1, C-UL, EN62368-1