LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UA78L12ACPKG3 product image
  • UA78L12ACPKG3 thumbnail 1
  • UA78L12ACPKG3 thumbnail 2
  • UA78L12ACPKG3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UA78L12ACPKG3RoHS

Manufacturer
MPN
UA78L12ACPKG3
LCSC Part #
C7372179
Packaging
SOT-89-3
Customer #
Key Attributes
15V Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTI UA78L12ACPKG3
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2627$ 0.26
10+$ 0.2562$ 2.56
30+$ 0.253$ 7.59
100+$ 0.2498$ 24.98
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-89-3
Output Voltage15V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)3.8mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage35V
FeaturesShort Circuit Protection;Thermal shutdown