CUI SR7-5V-200-1C
| Manufacturer | |
| MPN | SR7-5V-200-1C |
| LCSC Part # | C7369401 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A 5V One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 120V@AC;24V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 120V@AC;24V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 5V |
| Type | Description | |
|---|---|---|
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3~24 Vdc coil voltage
- 200 mW coil power
- contact form 1C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0216 | $ 2.02 |
| 200+ | $ 0.8078 | $ 161.56 |
| 500+ | $ 0.7805 | $ 390.25 |
| 1,000+ | $ 0.7668 | $ 766.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 120V@AC;24V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 120V@AC;24V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 5V |
| Type | Description | |
|---|---|---|
| Release Time | 5ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operate Time | 5ms | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3~24 Vdc coil voltage
- 200 mW coil power
- contact form 1C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

