LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics SR1-0805-3D0 product image
Images for reference only

NTE Electronics SR1-0805-3D0

Manufacturer
MPN
SR1-0805-3D0
LCSC Part #
C7368998
Packaging
0805
Customer #
Key Attributes
RES 3Ω ±5% 125mW 0805
Datasheetpdf iconNTE Electronics SR1-0805-3D0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0424$ 0.04
200+$ 0.0169$ 3.38
500+$ 0.0164$ 8.20
1,000+$ 0.0161$ 16.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerNTE Electronics
Packaging0805
Power(Watts)125mW
Resistance
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃