LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TRN 3-4821SM product image
Images for reference only

TRACO POWER TRN 3-4821SM

Manufacturer
MPN
TRN 3-4821SM
LCSC Part #
C7365435
Packaging
SMD-7P,11.9x11.3mm
Customer #
Key Attributes
5V 36V~75V SMD-7P,11.9x11.3mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TRN 3-4821SM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.9474$ 65.95
200+$ 26.3136$ 5262.72
500+$ 25.4342$ 12717.10
1,000+$ 24.9993$ 24999.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-7P,11.9x11.3mm
Number of Outputs2
Iout300mA
Output Voltage5V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency77%
Voltage - Supply36V~75V
Output Power3W

Introduction

AI Translation

The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm³. Full load operation is reliable up to 65°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1600 VDC.

Features

AI Translation
  • Compact SMD package 11,9 x 11,3 x 8,0 mm
  • Fully regulated outputs
  • Input Voltage range 4.5 - 13.2, 9 - 18, 18 - 36, 36 - 75 VDC
  • I/O - isolation 1‘600 VDC
  • Operating temperature range -40°C to +85°C
  • Short circuit protection
  • Designed to meet IEC/EN/UL 62368 - 1 (not certified)