DIODES SMF4L48AQ-7
| Manufacturer | |
| MPN | SMF4L48AQ-7 |
| LCSC Part # | C7363877 |
| Packaging | DO-219AA |
| Customer # | |
| Key Attributes | 77.4V 5.2A 400W@10/1000us 58.9V Unidirectional 48V DO-219AA TVS Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation TVS is designed for transient overvoltage protection. The combination of small size and high ESD surge capability makes it ideal for use in Power Management and Automotive Battery Contacts.
Features
AI Translation
- 400W Peak Pulse Power Dissipation (10μs×1000μs Waveform)
- 5V to 200V Standoff Voltages
- Provides ESD Protection per IEC61000 - 4 - 2 Standard: Air ±30kV, Contact ±30kV
- Excellent Clamping Capability
- Fast Response Time: Typically Less Than 1.0ns for Uni - Direction, Less Than 5.0ns for Bi - Direction, Form 0 Volts to BV Min.
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; these parts are AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Power Management
- Automotive Battery Contacts
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1839 | $ 0.18 |
| 200+ | $ 0.0734 | $ 14.68 |
| 500+ | $ 0.071 | $ 35.50 |
| 1,000+ | $ 0.0697 | $ 69.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-219AA | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation TVS is designed for transient overvoltage protection. The combination of small size and high ESD surge capability makes it ideal for use in Power Management and Automotive Battery Contacts.
Features
AI Translation
- 400W Peak Pulse Power Dissipation (10μs×1000μs Waveform)
- 5V to 200V Standoff Voltages
- Provides ESD Protection per IEC61000 - 4 - 2 Standard: Air ±30kV, Contact ±30kV
- Excellent Clamping Capability
- Fast Response Time: Typically Less Than 1.0ns for Uni - Direction, Less Than 5.0ns for Bi - Direction, Form 0 Volts to BV Min.
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; these parts are AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Power Management
- Automotive Battery Contacts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

