VISHAY SIHP6N65E-GE3
| Manufacturer | |
| MPN | SIHP6N65E-GE3 |
| LCSC Part # | C7363769 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 650V 5A 4V 78W 600mΩ@10V 1 N-channel TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5333 | $ 2.53 |
| 200+ | $ 1.0111 | $ 202.22 |
| 500+ | $ 0.9778 | $ 488.90 |
| 1,000+ | $ 0.9603 | $ 960.30 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 48nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HMS8N70-VB | VBsemi Elec | TO-220AB | 8 | $ 1.2969 | ||
| VBM165R11S | VBsemi Elec | TO-220AB | 10 | $1.6819 $1.9787 | ||
| SIHP11N80AE-GE3 | VISHAY | TO-220AB | 0 | $ 1.1928 | ||
| SPP07N65C3IN | Infineon | TO-220-3 | 0 | $ 1.1604 | ||
| SIHF6N65E-GE3 | VISHAY | TO-220 | 0 | $ 2.8152 | ||
| SIHA6N65E-E3 | VISHAY | TO-220 | 0 | $ 1.1959 | ||
| VBM17R10S | VBsemi Elec | TO-220AB | 0 | $ 1.3358 | ||
| MSJP11N65A-BP | MCC | TO-220AB | 0 | $ 0.7524 | ||
| IPP65R420CFD | Infineon | TO-220-3 | 0 | $ 2.1744 | ||
| IPP65R660CFDA-VB | VBsemi Elec | TO-220 | 0 | $ 1.4135 |

